Part Details for CP2-HC055-A1-TG30 by 3M Interconnect
Overview of CP2-HC055-A1-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP2-HC055-A1-TG30
CP2-HC055-A1-TG30 CAD Models
CP2-HC055-A1-TG30 Part Data Attributes
|
CP2-HC055-A1-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CP2-HC055-A1-TG30
3M Interconnect
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M; METPAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CP2-HC055-A1-TG30
This table gives cross-reference parts and alternative options found for CP2-HC055-A1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-HC055-A1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PKF1N4GC | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | CP2-HC055-A1-TG30 vs HM2P09PKF1N4GC |
HM2P09PDL251N9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PDL251N9 |
HM2P09PKF1N4GL | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PKF1N4GL |
HM2A31PG60A1Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | CP2-HC055-A1-TG30 vs HM2A31PG60A1Z1LF |
HM2P80PK5114GLLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | CP2-HC055-A1-TG30 vs HM2P80PK5114GLLF |
HM2P09PDM191Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PDM191Z1LF |
HM2P80PKH1N4GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | CP2-HC055-A1-TG30 vs HM2P80PKH1N4GF |
HM2P09PKJ1R8GFLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PKJ1R8GFLF |
HM2P09PDH2H1N9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PDH2H1N9 |
HM2P09PDR2R1E9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | CP2-HC055-A1-TG30 vs HM2P09PDR2R1E9 |