-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2807
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2102N-A02-GQFN24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 712 |
|
$2.8100 / $4.5000 | Buy Now |
DISTI #
336-5887-ND
|
DigiKey | IC USB TO UART BRIDGE QFN24 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
11728 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
634-CP2102NA02GQFN24
|
Mouser Electronics | USB Interface IC USBXpress - USB to UART Bridge QFN24 RoHS: Compliant | 57964 |
|
$2.1500 / $4.3300 | Buy Now |
|
Bristol Electronics | 1558 |
|
RFQ | ||
|
Quest Components | 7 |
|
$2.5050 / $5.0100 | Buy Now | |
DISTI #
3013847
|
element14 Asia-Pacific | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 712 |
|
$2.5168 / $4.5479 | Buy Now |
DISTI #
3013847
|
Farnell | USB TO UART BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 712 |
|
$2.4004 / $4.8385 | Buy Now |
|
New Advantage Corporation | IC, USB TO UART BRIDGE, 3.3V, -40-85C, 24QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 89 |
|
$3.6100 / $4.0900 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | In Stock |
|
$2.2000 | Buy Now |
|
Win Source Electronics | IC USB TO UART BRIDGE QFN24 / USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) | 139000 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2102N-A02-GQFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2102N-A02-GQFN24
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-03-12 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Bus Compatibility | UART | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |