-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8648
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2104-F03-GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2983 |
|
$3.4700 | Buy Now |
DISTI #
336-2008-5-ND
|
DigiKey | IC SGL USB-TO-UART BRIDGE 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17323 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
634-CP2104-F03-GM
|
Mouser Electronics | I/O Controller Interface IC USB to UART Bridge QFN24 RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | BUS CONTROLLER, PQCC24 | 78 |
|
$2.6000 / $3.9000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-CP2104-F03-GM
|
Sensible Micro Corporation | XIC R= CP2104-F03-GM 24QFN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1742 Container: Tape & Reel | 26 |
|
RFQ | |
DISTI #
SMC-CP2104-F03-GM
|
Sensible Micro Corporation | Usb To Uart Bridge, -40 To 85Deg C RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1448 Container: Tubes | 10 |
|
$1.7010 / $1.8428 | RFQ |
DISTI #
C1S713300034236
|
Chip1Stop | USB-to-UART 1-CH 576byte FIFO 3.3V Automotive 24-Pin QFN EP Tube RoHS: Compliant pbFree: Yes | 1871 |
|
$2.4200 / $3.2500 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$2.4000 | Buy Now |
|
Win Source Electronics | IC SGL USB-TO-UART BRIDGE 24QFN | 90000 |
|
$1.4090 / $2.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2104-F03-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2104-F03-GM
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |