Microcontrollers and Processors
CP2112-F02-GM
Silicon Laboratories Inc
Description: USB Bus Controller, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, QFN-24

Overview of CP2112-F02-GM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities Automotive

Price & Stock for CP2112-F02-GM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics   Min Qty: 1 0
  • 1 $2.5500
$2.5500 Buy Now
Win Source Electronics SINGLE-CHIP HID USB TO SMBUS MASTER BRIDGE 15800
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for CP2112-F02-GM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CP2112-F02-GM by Silicon Laboratories Inc

CP2112-F02-GM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Address Bus Width
Bus Compatibility
I2C
Clock Frequency-Max
48 MHz
Data Transfer Rate-Max
1.5 MBps
Drive Interface Standard
USB
External Data Bus Width
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
16 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. CP2112-F02-GM
    Silicon Laboratories Inc
    USB Bus Controller, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, QFN-24
    VS

Related Parts for CP2112-F02-GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP2112-F02-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP2112-F02-GM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of CP2112-F02-GM would you like to use for your alert(s)?
  • Please alert me when CP2112-F02-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP2112-F02-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP2112-F02-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP2112-F02-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP2112-F02-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP2112-F02-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: