Part Details for CP30090 by Cliff Electronic Components
Overview of CP30090 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CP30090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2471
|
Newark | Usb Stacked, 2.0 Type A, 2Port, Vertical, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:4Positions, Orientation:Vertical, Contact Material:-, Contact Plating:-, Product Range:- Rohs Compliant: Yes |Cliff Electronic Components CP30090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.6900 / $12.7200 | Buy Now |
DISTI #
4654-CP30090-ND
|
DigiKey | XLR DUAL USB2 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
70 In Stock |
|
$7.0066 / $11.5900 | Buy Now |
DISTI #
CP30090
|
TME | Socket, USB A, for panel mounting,screw, pin header, double Min Qty: 1 | 0 |
|
$5.7100 / $8.5400 | RFQ |
Part Details for CP30090
CP30090 CAD Models
CP30090 Part Data Attributes
|
CP30090
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP30090
Cliff Electronic Components
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |