Part Details for CP30207NXW by Cliff Electronic Components
Overview of CP30207NXW by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30207NXW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4608
|
Newark | Usb Adapter, 2.0 Type B Rcpt-Type A Rcpt Rohs Compliant: Yes |Cliff Electronic Components CP30207NXW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.8900 / $9.0300 | Buy Now |
DISTI #
4654-CP30207NXW-ND
|
DigiKey | FT USB2.0 B-A PLAIN HOLE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
50 In Stock |
|
$5.6746 / $9.5300 | Buy Now |
DISTI #
CP30207NXW
|
TME | Coupler, USB A socket,USB B socket, FT, USB 2.0, plastic, 19x24mm Min Qty: 1 | 45 |
|
$4.6300 / $7.2600 | Buy Now |
Part Details for CP30207NXW
CP30207NXW CAD Models
CP30207NXW Part Data Attributes:
|
CP30207NXW
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP30207NXW
Cliff Electronic Components
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 1.02 inch | |
Body Depth | 1.654 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-2 |