| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CP3UB17K38Y | National Semiconductor Corporation | Check for Price | RISC Microprocessor, 16-Bit, 24MHz, CMOS, QCC48 | CP3UB17K38X vs CP3UB17K38Y |
Part Details for CP3UB17K38X by Texas Instruments
Results Overview of CP3UB17K38X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP3UB17K38X Information
CP3UB17K38X by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP3UB17K38X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 16-Bit, 24MHz, CMOS | 5717 |
|
RFQ |
US Tariff Estimator: CP3UB17K38X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CP3UB17K38X Part Data Attributes
|
|
CP3UB17K38X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CP3UB17K38X
Texas Instruments
RISC Microprocessor, 16-Bit, 24MHz, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Csp-48 | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | 22 | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 1.1 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for CP3UB17K38X
This table gives cross-reference parts and alternative options found for CP3UB17K38X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3UB17K38X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.