Part Details for CP82C88Z by Intersil Corporation
Overview of CP82C88Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CP82C88Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS BUS CONTROLLER Control/Command Signal Generator, 8MHz, CMOS, PDIP20 RoHS: Compliant | Europe - 360 |
|
RFQ |
Part Details for CP82C88Z
CP82C88Z CAD Models
CP82C88Z Part Data Attributes
|
CP82C88Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C88Z
Intersil Corporation
8MHz, CONTROL AND CMD SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.895 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CP82C88Z
This table gives cross-reference parts and alternative options found for CP82C88Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C88Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | CP82C88Z vs MD82C88/B |
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | CP82C88Z vs MSM82C88-2RS |
IP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | CP82C88Z vs IP82C88 |
QD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | CP82C88Z vs QD8289 |
ID82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | CP82C88Z vs ID82C88 |
CP82C88-10 | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | Harris Semiconductor | CP82C88Z vs CP82C88-10 |
CA82C88-8EP | Control/Command Signal Generator, 8MHz, PDIP20 | Integrated Device Technology Inc | CP82C88Z vs CA82C88-8EP |
CD82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | CP82C88Z vs CD82C89 |
CA82C88-8CP | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Integrated Device Technology Inc | CP82C88Z vs CA82C88-8CP |
CA82C88-8MD | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | CP82C88Z vs CA82C88-8MD |