Part Details for CPC3708ZTR by IXYS Corporation
Results Overview of CPC3708ZTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC3708ZTR Information
CPC3708ZTR by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CPC3708ZTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
849-CPC3708ZTR
|
Mouser Electronics | MOSFETs N-Channel Depletion Mode FET RoHS: Compliant | 1098 |
|
$0.3380 / $1.4500 | Buy Now |
|
DISTI #
87343816
|
Verical | Trans MOSFET N-CH Si 350V 0.005A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 885 |
|
$0.4591 / $0.5813 | Buy Now |
|
DISTI #
CPC3708ZTR
|
TTI | MOSFETs N-Channel Depletion Mode FET Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3500 / $0.3870 | Buy Now |
|
DISTI #
CPC3708ZTR
|
TME | Transistor: N-MOSFET, unipolar, 350V, 0.13A, 2.5W, SOT223 Min Qty: 1 | 885 |
|
$0.2310 / $0.7100 | Buy Now |
|
|
New Advantage Corporation | CPC3708ZTR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1596 |
|
$0.7355 / $0.7968 | Buy Now |
Part Details for CPC3708ZTR
CPC3708ZTR CAD Models
CPC3708ZTR Part Data Attributes
|
|
CPC3708ZTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC3708ZTR
IXYS Corporation
Power Field-Effect Transistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
CPC3708ZTR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a large copper area for heat sinking, keeping the component away from other heat sources, and using thermal vias to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, use a suitable heat sink, and ensure good airflow around the component. Additionally, consider using a thermistor or thermal sensor to monitor the temperature and take corrective action if necessary.
-
To prevent ESD damage, handle the CPC3708ZTR in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or leads. Also, use ESD-safe packaging and storage materials.
-
Yes, the CPC3708ZTR can be used in switching applications. However, it's essential to consider the component's switching frequency, voltage, and current ratings, as well as the potential for electromagnetic interference (EMI) and radio-frequency interference (RFI). Ensure that the component is properly snubbed and that the PCB layout is designed to minimize EMI and RFI.
-
To troubleshoot issues with the CPC3708ZTR, start by checking the component's voltage and current ratings, as well as the PCB layout and thermal design. Use a thermal camera or thermometer to identify hotspots, and check for signs of physical damage or wear. Consult the datasheet and application notes for guidance on troubleshooting and repair.