Part Details for CPCIDC13-10A-2M by L-com Inc
Results Overview of CPCIDC13-10A-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPCIDC13-10A-2M Information
CPCIDC13-10A-2M by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CPCIDC13-10A-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-CPCIDC13-10A-2M-ND
|
DigiKey | CH. PC - TYPE I DA/C13 - 10A - 2 Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
|
DISTI #
17-CPCIDC13-10A-2M
|
Mouser Electronics | AC Power Cords CH. PC - TYPE I DA/C13 - 10A - 2M | 0 |
|
$11.5600 / $17.3300 | Order Now |
|
DISTI #
74001598
|
RS | CH. PC TYPE I DA/C13 10A 2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $12.3900 | RFQ |
|
|
Onlinecomponents.com | CH. PC - TYPE I DA/C13 - 10A - 2M COO: China RoHS: Compliant | 0 |
|
$10.7400 / $14.1000 | Buy Now |
|
DISTI #
77734943
|
Verical | CPCIDC13-10A-2M Min Qty: 8 Package Multiple: 1 | Americas - 247 |
|
$10.7793 / $12.3900 | Buy Now |
|
DISTI #
CPCIDC13-10A-2M
|
L-com US | L-com's CPCIDC13-10A-2M line of international power cords are suitable for powering any device internationally. This 2 meter cable contains one downward angle GB2099 connector and one IEC C13 connector. The GB2099 is primarily used in China and is also known as a Type I international power plug. The C13 is a common connector used to power various devices including PCs, PDUs (Power Distribution Units) and much more. These cables are rated for 250 volts and 10 amps and are built using 0.75mm²×3C Black PVC cable. All L-com products are in stock and ready to ship same day. Order the CPCIDC13-10A-2M GB2099 Type I to C13 International Power Cord today for all of your urgent power needs!. Min Qty: 1 Package Multiple: 1 | 247 |
|
$10.7800 / $12.3900 | Buy Now |