Part Details for CPD04-16-A-2.4/1.5-B by Wave Tech Co Ltd
Overview of CPD04-16-A-2.4/1.5-B by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPD04-16-A-2.4/1.5-B
CPD04-16-A-2.4/1.5-B CAD Models
CPD04-16-A-2.4/1.5-B Part Data Attributes
|
CPD04-16-A-2.4/1.5-B
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPD04-16-A-2.4/1.5-B
Wave Tech Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.40MM SQ PIN, TRAY PACKING | |
Body Breadth | 0.211 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for CPD04-16-A-2.4/1.5-B
This table gives cross-reference parts and alternative options found for CPD04-16-A-2.4/1.5-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD04-16-A-2.4/1.5-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-016-S190/1-55/11 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CPD04-16-A-2.4/1.5-B vs SP2-016-S190/1-55/11 |
CPD01-16-B-A-H3-A/B/C-0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Wave Tech Co Ltd | CPD04-16-A-2.4/1.5-B vs CPD01-16-B-A-H3-A/B/C-0 |
CPD01-16-B-A-H2-A/B/C-0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Wave Tech Co Ltd | CPD04-16-A-2.4/1.5-B vs CPD01-16-B-A-H2-A/B/C-0 |
SPHD1020-P0802GF-0410-0380 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MMT Corp | CPD04-16-A-2.4/1.5-B vs SPHD1020-P0802GF-0410-0380 |
SP2-016-S100/5-55/11 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CPD04-16-A-2.4/1.5-B vs SP2-016-S100/5-55/11 |
2142B1-2X08-S-D3-L1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Leamax Enterprise Co Ltd | CPD04-16-A-2.4/1.5-B vs 2142B1-2X08-S-D3-L1 |
0093-16-S-02 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | CPD04-16-A-2.4/1.5-B vs 0093-16-S-02 |
CPD02-16-A-B-H3-B-A/B/C/D | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Wave Tech Co Ltd | CPD04-16-A-2.4/1.5-B vs CPD02-16-A-B-H3-B-A/B/C/D |
CPD02-16-A-B-H1-B-A/B/C/D | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Wave Tech Co Ltd | CPD04-16-A-2.4/1.5-B vs CPD02-16-A-B-H1-B-A/B/C/D |
CPD02-16-A-B-H2-B-A/B/C/D | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Wave Tech Co Ltd | CPD04-16-A-2.4/1.5-B vs CPD02-16-A-B-H2-B-A/B/C/D |