Part Details for CPD06-1N5406 by Central Semiconductor Corp
Overview of CPD06-1N5406 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for CPD06-1N5406
CPD06-1N5406 CAD Models
CPD06-1N5406 Part Data Attributes:
|
CPD06-1N5406
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD06-1N5406
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Date Of Intro | 2017-02-02 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CPD06-1N5406
This table gives cross-reference parts and alternative options found for CPD06-1N5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD06-1N5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY253Z | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | CPD06-1N5406 vs BY253Z |
BY253(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | CPD06-1N5406 vs BY253(Z) |
FFM305-T | Rectifier Diode, | Rectron Semiconductor | CPD06-1N5406 vs FFM305-T |
1N5406 | Rectifier Diode, | Continental Device India Ltd | CPD06-1N5406 vs 1N5406 |
CMR3-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | CPD06-1N5406 vs CMR3-06PBFREE |
FFM305L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CPD06-1N5406 vs FFM305L |