Part Details for CPD250-4530G by Bel Fuse
Results Overview of CPD250-4530G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPD250-4530G Information
CPD250-4530G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CPD250-4530G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CPD250-4530G
|
Avnet Americas | Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 2:1, 250 W, 4 Outputs, Fixed, 5 V, 40 A, 3.3 V, 40 A, Regulated, Enclosed - Bulk (Alt: CPD250-4530G) COO: Poland RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$567.1429 | Buy Now |
|
DISTI #
CPD250-4530G
|
Avnet Abacus | Isolated Chassis Mount DCDC Converter Industrial ITE 21 250 W 4 Outputs Fixed 5 V 40 A 33 V 40 A Regulated Enclosed (Alt: CPD250-4530G) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPD250-4530G
CPD250-4530G CAD Models
CPD250-4530G Part Data Attributes
|
|
CPD250-4530G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CPD250-4530G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT, PACKAGE-47
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Also Available With 3.3v, +12 And -12 V Output Voltage | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa, En, Iec | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 81.7% | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDMA-P47 | |
| Line Regulation-Max | 0.0005% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 47 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 40 A | |
| Output Voltage-Max | 3.333 V | |
| Output Voltage-Min | 3.267 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Thermal; Output Current; Output Over Voltage | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switching Frequency-Max | 135 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 250 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.2 S |
CPD250-4530G Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the PCB layout guidelines provided in the datasheet, ensuring a minimum of 1 oz copper thickness and a thermal relief pattern around the device. Additionally, a thermal pad or heat sink can be used to dissipate heat, keeping the device temperature below 125°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C. Avoid applying excessive force or pressure during soldering, and ensure the device is properly aligned with the PCB pads. Inspect the solder joints for defects, such as cold solder joints or solder bridges.
-
Operating the device beyond the recommended specifications can lead to reduced reliability, decreased performance, and potentially cause damage to the device or surrounding components. It is essential to operate the device within the specified voltage, current, and temperature ranges to ensure optimal performance and longevity.
-
To troubleshoot issues with the device, start by verifying the input voltage, current, and temperature are within the specified ranges. Check for any signs of physical damage, such as cracks or burn marks. Use a thermal imaging camera or thermometer to identify hotspots, and inspect the PCB for any signs of overheating or damage. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the CPD250-4530G is a switching device and can generate electromagnetic interference (EMI). To minimize EMI, ensure proper PCB layout, use shielding or filtering components, and follow recommended grounding and decoupling practices. Additionally, consult the datasheet and application notes for specific EMI/EMC guidelines and recommendations.