Part Details for CPD48V-CMPSH-3#N/A by Central Semiconductor Corp
Overview of CPD48V-CMPSH-3#N/A by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CPD48V-CMPSH-3#N/A
CPD48V-CMPSH-3#N/A CAD Models
CPD48V-CMPSH-3#N/A Part Data Attributes
|
CPD48V-CMPSH-3#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD48V-CMPSH-3#N/A
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CPD48V-CMPSH-3#N/A
This table gives cross-reference parts and alternative options found for CPD48V-CMPSH-3#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD48V-CMPSH-3#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD48V-CMPSH-3 | Rectifier Diode, | Central Semiconductor Corp | CPD48V-CMPSH-3#N/A vs CPD48V-CMPSH-3 |
CMSSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CPD48V-CMPSH-3#N/A vs CMSSH-3PBFREE |
CMSSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CPD48V-CMPSH-3#N/A vs CMSSH-3TIN/LEAD |
CMPSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CPD48V-CMPSH-3#N/A vs CMPSH-3PBFREE |