-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 49.9KOHM 0.1% 1/10W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3243
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 49.9 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity CPF-A-0805B49K9E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1110 |
|
$0.2180 / $0.5900 | Buy Now |
DISTI #
1712-CPF-A-0805B49K9E1CT-ND
|
DigiKey | RES SMD 49.9KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 / $0.4300 | Buy Now |
DISTI #
279-CPF-A0805B49K9E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 49K9 0.1% 25PPM RoHS: Compliant | 1940 |
|
$0.1150 / $0.4400 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 49K9 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0972 / $0.1552 | Buy Now |
DISTI #
CPF-A-0805B49K9E1
|
TME | Resistor: thin film, SMD, 0805, 49.9kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1375 | RFQ |
DISTI #
2484001RL
|
element14 Asia-Pacific | RES, 49K9, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.1196 / $0.2444 | Buy Now |
DISTI #
2484001
|
element14 Asia-Pacific | RES, 49K9, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.1196 / $0.6612 | Buy Now |
DISTI #
2577103
|
element14 Asia-Pacific | RES, THIN FILM, AEC-Q200, 49K9, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1211 / $0.6612 | Buy Now |
DISTI #
2484001RL
|
Farnell | RES, 49K9, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 1110 |
|
$0.1136 / $0.2335 | Buy Now |
DISTI #
2484001
|
Farnell | RES, 49K9, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 1110 |
|
$0.1136 / $0.4995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0805B49K9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B49K9E1
TE Connectivity
RES SMD 49.9KOHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF-A-0805B49K9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-A-0805B49K9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B4992E4E | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF-A-0805B49K9E1 vs TC0525B4992E4E |
TC0525A4992E4E | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF-A-0805B49K9E1 vs TC0525A4992E4E |
TC0525A4992E5E | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF-A-0805B49K9E1 vs TC0525A4992E5E |
AR080549K9+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF-A-0805B49K9E1 vs AR080549K9+-0.05%TCR25 |
AR080549K9+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF-A-0805B49K9E1 vs AR080549K9+-0.1%TCR25 |
AS73F2AB4992B | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF-A-0805B49K9E1 vs AS73F2AB4992B |
AS73F2AT4992B | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF-A-0805B49K9E1 vs AS73F2AT4992B |
RN73F2AB4992B | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF-A-0805B49K9E1 vs RN73F2AB4992B |
TC0525B4992T5E | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF-A-0805B49K9E1 vs TC0525B4992T5E |
CPF0805A49K9E1 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF-A-0805B49K9E1 vs CPF0805A49K9E1 |