-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1M OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2263
|
Newark | Cpf0603 1M0 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603B1M0E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
46AK9260
|
Newark | Res, 1M, 0.1%, 0.063W, 0402, Thin Film, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:50V Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B1M0E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1600 | Buy Now |
DISTI #
79AH0082
|
Newark | Cpf0603 1M0 0.1% 25Ppm 5K Rl Rohs Compliant: Yes |Te Connectivity CPF0603B1M0E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0980 | Buy Now |
DISTI #
A119955CT-ND
|
DigiKey | RES SMD 1M OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226010 In Stock |
|
$0.0851 / $0.3300 | Buy Now |
DISTI #
279-CPF0603B1M0E
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 1%M0 0.1% 25PPM 5K RL RoHS: Compliant | 209027 |
|
$0.0710 / $0.2900 | Buy Now |
DISTI #
V72:2272_16248580
|
Arrow Electronics | Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1 |
|
$0.0892 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 1 Mohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15005 In Stock |
|
$0.0780 / $0.0804 | Buy Now |
DISTI #
51588346
|
Verical | Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 5000 Package Multiple: 5000 Date Code: 1637 | Americas - 15000 |
|
$0.1090 / $0.1117 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
DISTI #
CPF0603B1M0E
|
TTI | Thin Film Resistors - SMD CPF0603 1%M0 0.1% 25PPM 5K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B1M0E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B1M0E
TE Connectivity
RES SMD 1M OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B1M0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B1M0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1004BALQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B1M0E vs WF06U1004BALQ |
AR06031M0+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B1M0E vs AR06031M0+-0.1%TCR25 |
WF06U1004ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B1M0E vs WF06U1004ATLQ |
RN06B1004CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CPF0603B1M0E vs RN06B1004CT1-25 |
AR03BPC3Y1004 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B1M0E vs AR03BPC3Y1004 |
TC0325B1004ECE | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B1M0E vs TC0325B1004ECE |
RN06B1004CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CPF0603B1M0E vs RN06B1004CT5-25 |
RN73F1JB1004B | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B1M0E vs RN73F1JB1004B |
WF06U1004BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B1M0E vs WF06U1004BTLQ |
RT0603B100425PPM | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B1M0E vs RT0603B100425PPM |