Part Details for CPH3457-TL-H by onsemi
Overview of CPH3457-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPH3457-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0247
|
Newark | Cph3457-Tl-H, Single Mosfets |Onsemi CPH3457-TL-H Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Quest Components | 900 |
|
$0.2012 / $0.5030 | Buy Now | |
|
Rochester Electronics | CPH3457 - N-Channel Power MOSFET, 30V, 3A, 95mOhm, Single CPH3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24781 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for CPH3457-TL-H
CPH3457-TL-H CAD Models
CPH3457-TL-H Part Data Attributes
|
CPH3457-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3457-TL-H
onsemi
N-Channel Power MOSFET 30V, 3A, 95mΩ, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPH3457-TL-H
This table gives cross-reference parts and alternative options found for CPH3457-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3457-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH3457TL | Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, CPH3, SC-95, SC-96, SOT-457, 3 PIN | SANYO Semiconductor Co Ltd | CPH3457-TL-H vs CPH3457TL |
CPH3457TL | 3000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE, CPH3, SC-95, SC-96, SOT-457, 3 PIN | onsemi | CPH3457-TL-H vs CPH3457TL |