-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 25V, 20 to 40mA, 40mS, Dual CPH6, CPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH6904-TL-EOSCT-ND
|
DigiKey | JFET 2N-CH 50MA 6CPH Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
CPH6904-TL-E
|
Avnet Americas | Transistor JFET N-CH 25V 50mA 6-Pin CPH T/R - Tape and Reel (Alt: CPH6904-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
863-CPH6904-TL-E
|
Mouser Electronics | JFET NCH+NCH J-FET RoHS: Compliant | 4224 |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
70347704
|
RS | CPH6904-TL-E, Dual N-channel JFET Transistor, 25 V, Idss 20 to 40mA, 6-Pin CPH | ON Semiconductor CPH6904-TL-E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 / $0.4960 | RFQ |
|
Future Electronics | NCH+NCH J-FET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Rochester Electronics | CPH6904 - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 859 |
|
$0.2231 / $0.2625 | Buy Now |
DISTI #
CPH6904-TL-E
|
Avnet Americas | Transistor JFET N-CH 25V 50mA 6-Pin CPH T/R - Tape and Reel (Alt: CPH6904-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1880 |
|
$0.3511 / $0.3618 | Buy Now |
DISTI #
CPH6904-TL-E
|
Avnet Americas | Transistor JFET N-CH 25V 50mA 6-Pin CPH T/R - Tape and Reel (Alt: CPH6904-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7794 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH6904-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6904-TL-E
onsemi
N-Channel JFET, 25V, 20 to 40mA, 40mS, Dual CPH6, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CPH6904-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6904-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6904-TL-E | RF Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | CPH6904-TL-E vs CPH6904-TL-E |