Part Details for CPMS15MF-1 by L-com Inc
Results Overview of CPMS15MF-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMS15MF-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51T8614
|
Newark | Comp Cord, D Sub 15Pos Plug-Rcpt, 1Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:1Ft, Cable Length - Metric:300Mm, Jacket Color:Gray, Product Range:Cpms15Mf Seriesrohs Compliant: Yes |L-Com CPMS15MF-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$77.9900 | Buy Now |
|
DISTI #
5073-CPMS15MF-1-ND
|
DigiKey | CADB15M/F PWR #20 MOLD 1' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3200 | Buy Now |
|
DISTI #
17-CPMS15MF-1
|
Mouser Electronics | D-Sub Cables CADB15M/F PWR #20 MOLD 1' RoHS: Compliant | 0 |
|
$75.3700 / $88.3600 | Order Now |
|
DISTI #
70126800
|
RS | HEAVY DUTY D-SUB CABLE, 15-POS, MALE/FEM, 20AWG, DOUBLE SHIELD, CMPS9MF SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 / $91.1100 | RFQ |
|
|
Onlinecomponents.com | CADB15M/F PWR #20 MOLD 1' COO: China RoHS: Compliant | 0 |
|
$68.6300 / $83.0200 | Buy Now |
|
DISTI #
77730124
|
Verical | 20 Awg D-Sub Cable Assembly Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$61.6121 / $77.9900 | Buy Now |
|
DISTI #
CPMS15MF-1
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 20 |
|
$61.6100 / $77.9900 | Buy Now |
Part Details for CPMS15MF-1
CPMS15MF-1 CAD Models
CPMS15MF-1 Part Data Attributes
|
|
CPMS15MF-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CPMS15MF-1
L-com Inc
Cable Assembly, 15 Conductor(s), 20AWG, Communication Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Data Networking, Uninterruptible Power Supply Communication | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Db15 Male | |
| Connector Side2 | Db15 Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.518 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 15 | |
| Shielding | Yes | |
| Wire Gauge | 20 Awg | |
| Wire and Cable Name | Communication Cable |