Part Details for CPMS15MM-10 by L-com Inc
Results Overview of CPMS15MM-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMS15MM-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51T8620
|
Newark | Cable Assy, Db15 Plug-Plug, 10 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:-, Product Range:Cpms15Mm Series Rohs Compliant: Yes |L-Com CPMS15MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$117.9900 | Buy Now |
|
DISTI #
5073-CPMS15MM-10-ND
|
DigiKey | CADB15M/M PWR #20 MOLD 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$97.3375 / $130.4200 | Buy Now |
|
DISTI #
17-CPMS15MM-10
|
Mouser Electronics | D-Sub Cables CADB15M/M PWR #20 MOLD 10' RoHS: Compliant | 0 |
|
$114.0300 / $133.6800 | Order Now |
|
DISTI #
70126798
|
RS | CA, DB15M/M PWR #20 MOLD 10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0500 | RFQ |
|
|
Onlinecomponents.com | CADB15M/M PWR #20 MOLD 10' COO: China RoHS: Compliant | 0 |
|
$103.4900 / $125.6000 | Buy Now |
|
DISTI #
77735305
|
Verical | Cable Assembly Data 3.05m 20AWG D-Sub to D-Sub 15 to 15 POS M-M Individual Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$93.2121 / $117.9900 | Buy Now |
|
DISTI #
CPMS15MM-10
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 30 |
|
$93.2100 / $117.9900 | Buy Now |
Part Details for CPMS15MM-10
CPMS15MM-10 CAD Models
CPMS15MM-10 Part Data Attributes
|
|
CPMS15MM-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CPMS15MM-10
L-com Inc
Cable Assembly, 15 Conductor(s), 20AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Db15 Male | |
| Connector Side2 | Db15 Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.518 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 3.05 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 15 | |
| Shielding | Yes | |
| Wire Gauge | 20 Awg | |
| Wire and Cable Name | Communication Cable |
CPMS15MM-10 Frequently Asked Questions (FAQ)
-
The recommended torque for the CPMS15MM-10 connector is 10-12 in-lbs (1.1-1.4 Nm) to ensure proper mating and prevent damage.
-
While the CPMS15MM-10 is designed to meet industry standards, compatibility with other manufacturers' connectors is not guaranteed. It's recommended to use L-com Inc connectors for optimal performance and reliability.
-
The operating temperature range for the CPMS15MM-10 is -40°C to 85°C (-40°F to 185°F), making it suitable for most industrial and commercial applications.
-
Yes, the CPMS15MM-10 is designed to withstand high-vibration environments, making it suitable for use in industrial, aerospace, and defense applications.
-
Yes, the CPMS15MM-10 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting EU regulations for environmental safety.