Part Details for CPOWCB8N6101 by Lumentum Operations LLC
Overview of CPOWCB8N6101 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CPOWCB8N6101
CPOWCB8N6101 CAD Models
CPOWCB8N6101 Part Data Attributes:
|
CPOWCB8N6101
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
CPOWCB8N6101
Lumentum Operations LLC
Add/Drop Mux/Demux, 1525nm Min, 1562nm Max, LC/UPC, MTP, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 436.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 223.52 mm | |
Channel Spacing | 100 GHz | |
Communication Standard | DHCP, SNMP | |
Connection Type | LC/UPC, MTP | |
Fiber Optic Device Type | ADD/DROP MUX/DEMUX | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1525 nm | |
Operating Wavelength-Nom | 1543 nm | |
Surface Mount | NO |