Part Details for CPOWLB2A6101 by Viavi Solutions Inc
Overview of CPOWLB2A6101 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CPOWLB2A6101
CPOWLB2A6101 CAD Models
CPOWLB2A6101 Part Data Attributes
|
CPOWLB2A6101
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CPOWLB2A6101
Viavi Solutions Inc
Add/Drop Mux/Demux, 1570nm Min, 1615nm Max, LC/UPC, MTP, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT IN AMPLIFICATION ON ADD PATH | |
Body Breadth | 436.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 223.52 mm | |
Channel Spacing | 100 GHz | |
Communication Standard | DHCP, SNMP | |
Connection Type | LC/UPC, MTP | |
Fiber Optic Device Type | ADD/DROP MUX/DEMUX | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1615 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1592 nm | |
Surface Mount | NO |