Part Details for CPR1U-040TR by Central Semiconductor Corp
Overview of CPR1U-040TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR1U-040TR
CPR1U-040TR CAD Models
CPR1U-040TR Part Data Attributes:
|
CPR1U-040TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPR1U-040TR
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, HERMATIC SEALED, CASE GPR-1A , 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HERMATIC SEALED, CASE GPR-1A , 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE GPR-1A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CPR1U-040TR
This table gives cross-reference parts and alternative options found for CPR1U-040TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR1U-040TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5395-A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | Diodes Incorporated | CPR1U-040TR vs 1N5395-A |
1N5395GP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | Microsemi Corporation | CPR1U-040TR vs 1N5395GP |
HER155-T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | Diodes Incorporated | CPR1U-040TR vs HER155-T |
1N5395 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | CPR1U-040TR vs 1N5395 |