Part Details for CPST-3-01 by Essentra Components
Results Overview of CPST-3-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPST-3-01 Information
CPST-3-01 by Essentra Components is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CPST-3-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC3661-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 3/16" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
815 In Stock |
|
$0.2090 / $0.4100 | Buy Now |
|
DISTI #
144-CPST-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Cupped,Natural,3/16 in Spc RoHS: Compliant | 0 |
|
$0.1940 / $0.3500 | Order Now |
|
DISTI #
70906723
|
RS | SPACER, CUPPED, NATURAL, 3/16 IN Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2240 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Teardrop - Natural - Nylon - 4.7 mm (0.187 in) with a cupped base COO: Mexico RoHS: Compliant | 0 |
|
$0.1428 / $0.1897 | Buy Now |
|
DISTI #
RICCPST-3-01
|
DB Roberts | CB SptCuppedNatural3/16 in Spc CB Support Cupped Natural | 0 |
|
RFQ |