Part Details for CPWC7LZ-A3BP-100.0000TS by Cardinal Components
Overview of CPWC7LZ-A3BP-100.0000TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPWC7LZ-A3BP-100.0000TS
CPWC7LZ-A3BP-100.0000TS CAD Models
CPWC7LZ-A3BP-100.0000TS Part Data Attributes
|
CPWC7LZ-A3BP-100.0000TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPWC7LZ-A3BP-100.0000TS
Cardinal Components
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | CPW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CPWC7LZ-A3BP-100.0000TS
This table gives cross-reference parts and alternative options found for CPWC7LZ-A3BP-100.0000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPWC7LZ-A3BP-100.0000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMAGL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMAGL-100.0000 |
AMJMGGA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMGGA-100.0000T |
AMJMGEK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMGEK-100.0000 |
AMJMAEK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMAEK-100.0000 |
AMJMGEL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMGEL-100.0000 |
AMJMEEL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMEEL-100.0000 |
AMJMGEA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMGEA-100.0000 |
AMJMEEB-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMEEB-100.0000T |
AMJMEGK-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | CPWC7LZ-A3BP-100.0000TS vs AMJMEGK-100.0000T3 |
CPWC5LZ-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7LZ-A3BP-100.0000TS vs CPWC5LZ-A3BP-100.0000PD |