CPZ28X-1N986B
Central Semiconductor Corp
Description: Zener Diode,

Overview of CPZ28X-1N986B by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CPZ28X-1N986B by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPZ28X-1N986B by Central Semiconductor Corp

CPZ28X-1N986B
Central Semiconductor Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-01-30
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
750 Ω
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
S-XUUC-N1
Knee Impedance-Max
4000 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
110 V
Reverse Current-Max
5 µA
Reverse Test Voltage
83.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
1.1 mA
Want to compare parts?
  1. CPZ28X-1N986B
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for CPZ28X-1N986B

This table gives cross-reference parts and alternative options found for CPZ28X-1N986B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPZ28X-1N986B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZMMSZ5272BT3G Zener Diode 500 mW SOD-123, 10000-REEL, Automotive Qualified onsemi CPZ28X-1N986B vs SZMMSZ5272BT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPZ28X-1N986B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPZ28X-1N986B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CPZ28X-1N986B would you like to use for your alert(s)?
  • Please alert me when CPZ28X-1N986B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPZ28X-1N986B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPZ28X-1N986B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPZ28X-1N986B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPZ28X-1N986B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPZ28X-1N986B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: