Datasheets
CPZ28X-CMPZ5242B by: Central Semiconductor Corp

Zener Diode,

Part Details for CPZ28X-CMPZ5242B by Central Semiconductor Corp

Overview of CPZ28X-CMPZ5242B by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for CPZ28X-CMPZ5242B

CPZ28X-CMPZ5242B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPZ28X-CMPZ5242B Part Data Attributes

CPZ28X-CMPZ5242B Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CPZ28X-CMPZ5242B Central Semiconductor Corp Zener Diode,
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description DIE-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code S-XUUC-N1
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 12 V
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max 9.24 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPZ28X-CMPZ5242B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPZ28X-CMPZ5242B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CPZ28X-CMPZ5242B would you like to use for your alert(s)?
  • Please alert me when CPZ28X-CMPZ5242B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPZ28X-CMPZ5242B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPZ28X-CMPZ5242B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPZ28X-CMPZ5242B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPZ28X-CMPZ5242B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPZ28X-CMPZ5242B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: