Part Details for CQ02WGJ0185TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ02WGJ0185TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ02WGJ0185TEE
CQ02WGJ0185TEE CAD Models
CQ02WGJ0185TEE Part Data Attributes
|
CQ02WGJ0185TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ02WGJ0185TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CQ02WGJ0185TEE
This table gives cross-reference parts and alternative options found for CQ02WGJ0185TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ02WGJ0185TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402JR-071M8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ02WGJ0185TEE vs AR0402JR-071M8 |
AR0402JR-071M8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CQ02WGJ0185TEE vs AR0402JR-071M8L |
232270587185 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ02WGJ0185TEE vs 232270587185 |
CRGP0402J1M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | CQ02WGJ0185TEE vs CRGP0402J1M8 |
NQ02WGJ0185TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ02WGJ0185TEE vs NQ02WGJ0185TCE |
9C04021A1804JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CQ02WGJ0185TEE vs 9C04021A1804JKPF4 |
RMC-04185JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CQ02WGJ0185TEE vs RMC-04185JB |
HP02WAJ0185TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ02WGJ0185TEE vs HP02WAJ0185TCE |
232270512185 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 1800000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ02WGJ0185TEE vs 232270512185 |
232270570185 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ02WGJ0185TEE vs 232270570185 |