Part Details for CQ03WAF2610T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03WAF2610T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ03WAF2610T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ03WAF2610T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ03 0603 1/10W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
Part Details for CQ03WAF2610T5E
CQ03WAF2610T5E CAD Models
CQ03WAF2610T5E Part Data Attributes:
|
CQ03WAF2610T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ03WAF2610T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CQ03WAF2610T5E
This table gives cross-reference parts and alternative options found for CQ03WAF2610T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ03WAF2610T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603261RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CQ03WAF2610T5E vs CRCW0603261RFKEBC |
RC0603FR-13261RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ03WAF2610T5E vs RC0603FR-13261RP |
RTT032610FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CQ03WAF2610T5E vs RTT032610FP2 |
CDP0603261R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAF2610T5E vs CDP0603261R1%100PPM/KNS |
CDP0603261R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAF2610T5E vs CDP0603261R1%100PPM/KNP20 |
MR06X2610FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CQ03WAF2610T5E vs MR06X2610FTL |
CDF0603261R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAF2610T5E vs CDF0603261R1%100PPM/KNP10 |
RK73H1JLBK2610F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CQ03WAF2610T5E vs RK73H1JLBK2610F |
CRCW06032610F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 261ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CQ03WAF2610T5E vs CRCW06032610F100RT5-PB |
RTT032610FTP | RES,SMT,THICK FILM,261 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CQ03WAF2610T5E vs RTT032610FTP |