There are no models available for this part yet.
Overview of CQ03WAJ0682T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ03WAJ0682T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-CQ03WAJ0682T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ03 0603 1/10W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
CAD Models for CQ03WAJ0682T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for CQ03WAJ0682T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for CQ03WAJ0682T5E
This table gives cross-reference parts and alternative options found for CQ03WAJ0682T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ03WAJ0682T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03682JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CQ03WAJ0682T5E vs RTT03682JBA |
CRS0603-10W-682JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CQ03WAJ0682T5E vs CRS0603-10W-682JT |
CRA06036K8-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0682T5E vs CRA06036K8-5%100PPM/KNP5 |
RC0603JR-076K8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ03WAJ0682T5E vs RC0603JR-076K8P |
NRCA06J682TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CQ03WAJ0682T5E vs NRCA06J682TRQYF |
CQA06036K8-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0682T5E vs CQA06036K8-5%100PPM/KNP5 |
CR0603TT100X6.8K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CQ03WAJ0682T5E vs CR0603TT100X6.8K+-5% |
NRC-AS06J682TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CQ03WAJ0682T5E vs NRC-AS06J682TRQYF |
AC0603JR-076K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ03WAJ0682T5E vs AC0603JR-076K8L |
RTT03682JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CQ03WAJ0682T5E vs RTT03682JP4 |