Part Details for CQ03WG0000TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03WG0000TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ03WG0000TCE
CQ03WG0000TCE CAD Models
CQ03WG0000TCE Part Data Attributes
|
CQ03WG0000TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ03WG0000TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0ohm, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for CQ03WG0000TCE
This table gives cross-reference parts and alternative options found for CQ03WG0000TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ03WG0000TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ03WG0000T4E | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03WG0000T4E |
CQ03SA0000T1E | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000T1E |
CQ03SA0000TCE | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000TCE |
CQ03WG0000TAE | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03WG0000TAE |
CQ03SA0000TEE | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000TEE |
CQ03SA0000TAE | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000TAE |
CQ03SA0000TDE | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000TDE |
CQ03SA0000T2E | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000T2E |
CQ03SA0000T4E | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03SA0000T4E |
CQ03WG0000T1E | Fixed Resistor, 0ohm, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CQ03WG0000TCE vs CQ03WG0000T1E |