Part Details for CQ1005C0G330J500NR by Samwha Electronics
Overview of CQ1005C0G330J500NR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1005C0G330J500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ1005C0G330J500NR
|
TME | Capacitor: ceramic, 33pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0022 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for CQ1005C0G330J500NR
CQ1005C0G330J500NR CAD Models
CQ1005C0G330J500NR Part Data Attributes
|
CQ1005C0G330J500NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ1005C0G330J500NR
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | TR, PAPER, 7 INCH: 10000 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200; TS 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ1005C0G330J500NR
This table gives cross-reference parts and alternative options found for CQ1005C0G330J500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1005C0G330J500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1535C1H330JD11J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRP1535C1H330JD11J |
GRM1535C1H330JDD5J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRM1535C1H330JDD5J |
GRP1535C1H330JD11D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRP1535C1H330JD11D |
GRM1535C1H330JDD5B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRM1535C1H330JDD5B |
GRM1535C1H330JDD5D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRM1535C1H330JDD5D |
GRP1535C1H330JD11F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRP1535C1H330JD11F |
GRP1535C1H330JD11E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 | Murata Manufacturing Co Ltd | CQ1005C0G330J500NR vs GRP1535C1H330JD11E |