Part Details for CQ1007F2872T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007F2872T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ1007F2872T4E
CQ1007F2872T4E CAD Models
CQ1007F2872T4E Part Data Attributes:
|
CQ1007F2872T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ1007F2872T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ1007F2872T4E
This table gives cross-reference parts and alternative options found for CQ1007F2872T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007F2872T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2872FTL | Fixed Resistor, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1007F2872T4E vs MR20X2872FTL |
MC2010-2872-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CQ1007F2872T4E vs MC2010-2872-FB101W |
TSR2GTF2872V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CQ1007F2872T4E vs TSR2GTF2872V |
CAR20F2872CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CQ1007F2872T4E vs CAR20F2872CT |
CR-0AFLF--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CQ1007F2872T4E vs CR-0AFLF--28K7 |
CR-0AFL9--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CQ1007F2872T4E vs CR-0AFL9--28K7 |
232276162873L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQ1007F2872T4E vs 232276162873L |
RK73HW2HRTBK2872F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CQ1007F2872T4E vs RK73HW2HRTBK2872F |
RMEF2010FT28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CQ1007F2872T4E vs RMEF2010FT28K7 |
MC2010-2872-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CQ1007F2872T4E vs MC2010-2872-FT101Q |