Part Details for CQ1007J0105T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007J0105T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ1007J0105T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ1007J0105T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ10 2010 3/4W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
Part Details for CQ1007J0105T4E
CQ1007J0105T4E CAD Models
CQ1007J0105T4E Part Data Attributes
|
CQ1007J0105T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ1007J0105T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CQ1007J0105T4E
This table gives cross-reference parts and alternative options found for CQ1007J0105T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007J0105T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC50105JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CQ1007J0105T4E vs RPC50105JB |
201007J0105T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ1007J0105T4E vs 201007J0105T4E |
RS10K1004JBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CQ1007J0105T4E vs RS10K1004JBG |
NRC-AS50J105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CQ1007J0105T4E vs NRC-AS50J105TRF |
RC2010J105-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CQ1007J0105T4E vs RC2010J105-07-T70 |
RS10K1004JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CQ1007J0105T4E vs RS10K1004JT |
BCTS002010-1004JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CQ1007J0105T4E vs BCTS002010-1004JTE |
9C2010121004JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CQ1007J0105T4E vs 9C2010121004JKPF5 |
CR-0AJL9----1M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CQ1007J0105T4E vs CR-0AJL9----1M |
RS10K1004JBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CQ1007J0105T4E vs RS10K1004JBL |