Part Details for CQ121W0000T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ121W0000T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ121W0000T2E
CQ121W0000T2E CAD Models
CQ121W0000T2E Part Data Attributes
|
CQ121W0000T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ121W0000T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0ohm, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for CQ121W0000T2E
This table gives cross-reference parts and alternative options found for CQ121W0000T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ121W0000T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121W0000TDE | Fixed Resistor, 0ohm, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CQ121W0000T2E vs CQ121W0000TDE |
CQ121W0000T1E | Fixed Resistor, 0ohm, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CQ121W0000T2E vs CQ121W0000T1E |