Part Details for CQ121WF2002T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ121WF2002T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ121WF2002T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ121WF2002T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ12 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0230 / $0.0270 | Order Now |
Part Details for CQ121WF2002T4E
CQ121WF2002T4E CAD Models
CQ121WF2002T4E Part Data Attributes
|
CQ121WF2002T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ121WF2002T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ121WF2002T4E
This table gives cross-reference parts and alternative options found for CQ121WF2002T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ121WF2002T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-2002-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CQ121WF2002T4E vs FCF25FX-2002-W |
RK73HW3ARTTE2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CQ121WF2002T4E vs RK73HW3ARTTE2002F |
RTT252002FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CQ121WF2002T4E vs RTT252002FE3 |
RC12K203FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CQ121WF2002T4E vs RC12K203FCG |
CR2512F12002G | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CQ121WF2002T4E vs CR2512F12002G |
RK73H3ATTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CQ121WF2002T4E vs RK73H3ATTEB2002F |
CR63TR203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CQ121WF2002T4E vs CR63TR203F |
RK73HW3ALBK2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CQ121WF2002T4E vs RK73HW3ALBK2002F |
FCF25FP-2002-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CQ121WF2002T4E vs FCF25FP-2002-W |
RC2512FK-0720KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CQ121WF2002T4E vs RC2512FK-0720KP |