Part Details for CQB100W-110S28 by Cincon Electronics Corporation
Results Overview of CQB100W-110S28 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CQB100W-110S28 Information
CQB100W-110S28 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CQB100W-110S28
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2034-CQB100W-110S28-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$191.4300 | Buy Now |
|
DISTI #
418-CQB100W-110S28
|
Mouser Electronics | DC/DC Converters - Through Hole 100W Single Output 28V 3.6A | 0 |
|
$139.5600 / $148.7900 | Order Now |
|
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 28.0 VDC Output - 3.6A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic COO: Taiwan RoHS: Compliant | 0 |
|
$117.0400 / $135.0000 | Buy Now |
|
DISTI #
77364251
|
Verical | Module DC-DC 110VIN 1-OUT 28V 3.6A 100W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$220.7826 | Buy Now |
|
DISTI #
CQB100W-110S28
|
TME | Converter: DC/DC, 100W, Uin: 43÷160VDC, Uout: 28VDC, Iout: 3.6A, THT Min Qty: 1 | 2 |
|
$126.9500 / $152.3400 | Buy Now |
|
DISTI #
000000000006068675
|
Sager | Isolated DC/DC Converters - Through Hole 100W Single Output 28V 3.6A Min Qty: 1 | 0 |
|
$111.1900 / $135.0000 | Buy Now |
|
|
Braemac Americas-Symmetry | RAILWAY BRICK DC-DC I/P:43-160VDC O/P:28V/3.6A Min Qty: 1 | 0 |
|
$107.4900 | Buy Now |
Part Details for CQB100W-110S28
CQB100W-110S28 CAD Models
CQB100W-110S28 Part Data Attributes
|
|
CQB100W-110S28
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-110S28
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |