Part Details for CQB150W-24S15N by Cincon Electronics Corporation
Results Overview of CQB150W-24S15N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CQB150W-24S15N Information
CQB150W-24S15N by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CQB150W-24S15N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2034-CQB150W-24S15N-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:15V/ Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$124.7000 | Buy Now |
|
DISTI #
418-CQB150W-24S15N
|
Mouser Electronics | DC/DC Converters - Chassis Mount | 2 |
|
$93.7300 / $122.0000 | Buy Now |
|
|
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 9-36 VDC Input - 15.0 VDC Output - 10A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic COO: Taiwan RoHS: Compliant | 0 |
|
$79.2700 / $122.0000 | Buy Now |
|
DISTI #
CQB150W-24S15N
|
TME | Converter: DC/DC, OUT: 1 Min Qty: 1 | 0 |
|
$111.6300 / $124.2500 | RFQ |
|
DISTI #
000000000006263123
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$75.3000 / $122.0000 | Buy Now |
|
|
Braemac Americas-Symmetry | BRICK DC-DC I/P:9-36VDC O/P:15V/10A Min Qty: 1 | 0 |
|
$96.9100 | Buy Now |