Part Details for CR-02DEA--169R by Viking Tech Corp
Overview of CR-02DEA--169R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DEA--169R
CR-02DEA--169R CAD Models
CR-02DEA--169R Part Data Attributes
|
CR-02DEA--169R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEA--169R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEA--169R
This table gives cross-reference parts and alternative options found for CR-02DEA--169R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEA--169R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10/CRCW0402-P50169R0.5%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-02DEA--169R vs D10/CRCW0402-P50169R0.5%EF4E3 |
CR-02DE6--169R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEA--169R vs CR-02DE6--169R |
CRCW0402169RDHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-02DEA--169R vs CRCW0402169RDHTDP |
RK73G1ETTP1690D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEA--169R vs RK73G1ETTP1690D |
RK73G1ETBK1690D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEA--169R vs RK73G1ETBK1690D |
RGC1/16SC1690DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DEA--169R vs RGC1/16SC1690DTH |
RGC1/16SC1690DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DEA--169R vs RGC1/16SC1690DB |
CR101690DV | Fixed Resistor, 0.063W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DEA--169R vs CR101690DV |
RK73G1ELTPS1690D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEA--169R vs RK73G1ELTPS1690D |
TSR16UTD1690V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR-02DEA--169R vs TSR16UTD1690V |