Part Details for CR-02DEF--18K2 by Viking Tech Corp
Overview of CR-02DEF--18K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DEF--18K2
CR-02DEF--18K2 CAD Models
CR-02DEF--18K2 Part Data Attributes
|
CR-02DEF--18K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEF--18K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEF--18K2
This table gives cross-reference parts and alternative options found for CR-02DEF--18K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEF--18K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR101822DV | Fixed Resistor, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DEF--18K2 vs CR101822DV |
CR10-1822DV | Fixed Resistor, 0.1W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DEF--18K2 vs CR10-1822DV |
RK73G1ETTPB1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--18K2 vs RK73G1ETTPB1822D |
CR-02DEA--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--18K2 vs CR-02DEA--18K2 |
CRCW040218K2DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-02DEF--18K2 vs CRCW040218K2DHTDP |
RK73G1ELTPS1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--18K2 vs RK73G1ELTPS1822D |
RK73G1ETTPL1822D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEF--18K2 vs RK73G1ETTPL1822D |
RK73G1ETBK1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--18K2 vs RK73G1ETBK1822D |
RK73G1ETTP1822D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEF--18K2 vs RK73G1ETTP1822D |
CRCW040218K2DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-02DEF--18K2 vs CRCW040218K2DHEDP |