Part Details for CR-02DEF--332K by Viking Tech Corp
Overview of CR-02DEF--332K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DEF--332K
CR-02DEF--332K CAD Models
CR-02DEF--332K Part Data Attributes
|
CR-02DEF--332K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEF--332K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEF--332K
This table gives cross-reference parts and alternative options found for CR-02DEF--332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEF--332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTP3323D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--332K vs RK73G1ELTP3323D |
CR-02DEC--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--332K vs CR-02DEC--332K |
CR10-3323DB | Fixed Resistor, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DEF--332K vs CR10-3323DB |
CR-02DEB--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--332K vs CR-02DEB--332K |
RK73G1ERTTPL3323D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--332K vs RK73G1ERTTPL3323D |
TSR16UTD3323V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR-02DEF--332K vs TSR16UTD3323V |
TSR16UD3323V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR-02DEF--332K vs TSR16UD3323V |
RK73G1ELTPL3323D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--332K vs RK73G1ELTPL3323D |
CR-02DEA--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--332K vs CR-02DEA--332K |
CR10-3323DV | Fixed Resistor, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DEF--332K vs CR10-3323DV |