Part Details for CR-03CEA--3K24 by Viking Tech Corp
Overview of CR-03CEA--3K24 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03CEA--3K24
CR-03CEA--3K24 CAD Models
CR-03CEA--3K24 Part Data Attributes
|
CR-03CEA--3K24
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03CEA--3K24
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CR-03CEA--3K24
This table gives cross-reference parts and alternative options found for CR-03CEA--3K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03CEA--3K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED3K24C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--3K24 vs RK73G1JRTTED3K24C |
CR0603TTC50X3.24K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03CEA--3K24 vs CR0603TTC50X3.24K+-0.25% |
CR-03CEF--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--3K24 vs CR-03CEF--3K24 |
RK73G1JRTTP3241C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--3K24 vs RK73G1JRTTP3241C |
RK73G1JLTDD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--3K24 vs RK73G1JLTDD3241C |
RK73G1JRTTD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--3K24 vs RK73G1JRTTD3241C |
CRCW06033K24CHEYP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-03CEA--3K24 vs CRCW06033K24CHEYP |
CR-03CEB--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--3K24 vs CR-03CEB--3K24 |
RM06C3241CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CR-03CEA--3K24 vs RM06C3241CT50 |
CR-03CED--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--3K24 vs CR-03CED--3K24 |