Part Details for CR-03FL7--73R2 by Viking Tech Corp
Overview of CR-03FL7--73R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FL7--73R2
CR-03FL7--73R2 CAD Models
CR-03FL7--73R2 Part Data Attributes
|
CR-03FL7--73R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FL7--73R2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FL7--73R2
This table gives cross-reference parts and alternative options found for CR-03FL7--73R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FL7--73R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060373R21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FL7--73R2 vs CDF060373R21%100PPM/KNP5 |
CDF060373R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FL7--73R2 vs CDF060373R21%100PPM/KNP10 |
CRCW060373R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FL7--73R2 vs CRCW060373R2FKEBC |
MR06X73R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FL7--73R2 vs MR06X73R2FBL |
RC0603FR-1373R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FL7--73R2 vs RC0603FR-1373R2P |
CRCW060310073R21%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR-03FL7--73R2 vs CRCW060310073R21%RT5 |
CAR06F73R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FL7--73R2 vs CAR06F73R2CT |
232270467329 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03FL7--73R2 vs 232270467329 |
CR-03FLF--73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FL7--73R2 vs CR-03FLF--73R2 |
CDF060373R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FL7--73R2 vs CDF060373R21%100PPM/KNS |