Part Details for CR-03FPB--6M19 by Viking Tech Corp
Overview of CR-03FPB--6M19 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FPB--6M19
CR-03FPB--6M19 CAD Models
CR-03FPB--6M19 Part Data Attributes
|
CR-03FPB--6M19
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPB--6M19
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6190000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-03FPB--6M19
This table gives cross-reference parts and alternative options found for CR-03FPB--6M19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPB--6M19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FL6194 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR-03FPB--6M19 vs RMS06FL6194 |
RK73H1JRTTPD6194F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FPB--6M19 vs RK73H1JRTTPD6194F |
WR06W6194FDLV | Fixed Resistor, 0.1W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | CR-03FPB--6M19 vs WR06W6194FDLV |
RC0603F6194-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR-03FPB--6M19 vs RC0603F6194-07-RG70 |
CR0603-10W-6194FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 | VENKEL LTD | CR-03FPB--6M19 vs CR0603-10W-6194FSNT |
NMCR0603FJ6M19 | RES,SMT,THICK FILM,6.19M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR-03FPB--6M19 vs NMCR0603FJ6M19 |
RMGW16-6194FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03FPB--6M19 vs RMGW16-6194FB |
CR-03FPA--6M19 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR-03FPB--6M19 vs CR-03FPA--6M19 |
RK73H1JLTDB6194F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FPB--6M19 vs RK73H1JLTDB6194F |
RK73H1JRTTDB6194F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FPB--6M19 vs RK73H1JRTTDB6194F |