Part Details for CR-03JLF---3R9 by Viking Tech Corp
Overview of CR-03JLF---3R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JLF---3R9
CR-03JLF---3R9 CAD Models
CR-03JLF---3R9 Part Data Attributes:
|
CR-03JLF---3R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JLF---3R9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JLF---3R9
This table gives cross-reference parts and alternative options found for CR-03JLF---3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JLF---3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270260398 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03JLF---3R9 vs 232270260398 |
NQ03WAJ039JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JLF---3R9 vs NQ03WAJ039JT5E |
CRCW06033R90JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-03JLF---3R9 vs CRCW06033R90JNEAIF |
BCTS000603-3R90JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03JLF---3R9 vs BCTS000603-3R90JTP |
CRCW06033R90JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03JLF---3R9 vs CRCW06033R90JNEAC |
RTT033R9JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JLF---3R9 vs RTT033R9JP2 |
CRCW06033R90JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-03JLF---3R9 vs CRCW06033R90JNEBIF |
RTT033R9JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JLF---3R9 vs RTT033R9JP4 |
RCA06033R90JNEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03JLF---3R9 vs RCA06033R90JNEZAP |
RMC16-3R9JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03JLF---3R9 vs RMC16-3R9JB |