Part Details for CR-03JPB---10M by Viking Tech Corp
Overview of CR-03JPB---10M by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JPB---10M
CR-03JPB---10M CAD Models
CR-03JPB---10M Part Data Attributes
|
CR-03JPB---10M
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JPB---10M
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR-03JPB---10M
This table gives cross-reference parts and alternative options found for CR-03JPB---10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JPB---10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JPD---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR-03JPB---10M vs CR-03JPD---10M |
RMNW16-106JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03JPB---10M vs RMNW16-106JTP |
FCF03JS-106-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR-03JPB---10M vs FCF03JS-106-W |
RMNW16-106JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03JPB---10M vs RMNW16-106JB |
AS03JBF1005A | Fixed Resistor, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JPB---10M vs AS03JBF1005A |
AS03JBF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JPB---10M vs AS03JBF1005 |
WR06X106JDLV | Fixed Resistor, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | CR-03JPB---10M vs WR06X106JDLV |
FWF03JV-106 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR-03JPB---10M vs FWF03JV-106 |
RK73B1JTTED106J | RES,SMT,THICK FILM,10M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR-03JPB---10M vs RK73B1JTTED106J |
CR0603AJW-106EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03JPB---10M vs CR0603AJW-106EAS |