Part Details for CR-05FPF--1K15 by Viking Tech Corp
Overview of CR-05FPF--1K15 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPF--1K15
CR-05FPF--1K15 CAD Models
CR-05FPF--1K15 Part Data Attributes:
|
CR-05FPF--1K15
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPF--1K15
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPF--1K15
This table gives cross-reference parts and alternative options found for CR-05FPF--1K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPF--1K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-3W1K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPF--1K15 vs AC0805FR-3W1K15L |
RK73H2ARTTP1151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--1K15 vs RK73H2ARTTP1151F |
CRS0805AFX-1151ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR-05FPF--1K15 vs CRS0805AFX-1151ELF |
FPF05FW-1151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05FPF--1K15 vs FPF05FW-1151 |
CR0805F1K15P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPF--1K15 vs CR0805F1K15P050.25W |
CR201151FB | Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR-05FPF--1K15 vs CR201151FB |
RMH10FT1151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR-05FPF--1K15 vs RMH10FT1151 |
RAF05K1151FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--1K15 vs RAF05K1151FTL |
RAF05K1151FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPF--1K15 vs RAF05K1151FC |
CR201151FV | Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR-05FPF--1K15 vs CR201151FV |