Part Details for CR-05JL7---68K by Viking Tech Corp
Overview of CR-05JL7---68K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JL7---68K
CR-05JL7---68K CAD Models
CR-05JL7---68K Part Data Attributes:
|
CR-05JL7---68K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JL7---68K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL7---68K
This table gives cross-reference parts and alternative options found for CR-05JL7---68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7---68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRF0768K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7---68K vs RC0805JRF0768K |
RC0805JR-0768KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7---68K vs RC0805JR-0768KP |
AR0805JR-0768KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR-05JL7---68K vs AR0805JR-0768KL |
RC0805JR-1368KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7---68K vs RC0805JR-1368KP |
9C08052A6802JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05JL7---68K vs 9C08052A6802JKPF3 |
CTTKFR0805JTE6802 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CR-05JL7---68K vs CTTKFR0805JTE6802 |
NMCT0805JG68K0 | RESISTOR, 0.125W, 5%, 100ppm, 68000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JL7---68K vs NMCT0805JG68K0 |
NMCT0805JT68K0 | RESISTOR, 0.125W, 5%, 100ppm, 68000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JL7---68K vs NMCT0805JT68K0 |
RC0805JR-1368K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05JL7---68K vs RC0805JR-1368K |
CDI080568K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JL7---68K vs CDI080568K5%100PPM/KKS |