Part Details for CR-05JL7--100R by Viking Tech Corp
Overview of CR-05JL7--100R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JL7--100R
CR-05JL7--100R CAD Models
CR-05JL7--100R Part Data Attributes
|
CR-05JL7--100R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JL7--100R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL7--100R
This table gives cross-reference parts and alternative options found for CR-05JL7--100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7--100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR-05JL7--100R vs AR0805JR-07100RL |
RMC08051005%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CR-05JL7--100R vs RMC08051005%N |
RS-05K1000JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | CR-05JL7--100R vs RS-05K1000JT |
9C08052A1000JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR-05JL7--100R vs 9C08052A1000JKAFT |
RCM2012J101AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR-05JL7--100R vs RCM2012J101AS |
RMNW20K101JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR-05JL7--100R vs RMNW20K101JB |
NMCT0805JG100R | RESISTOR, 0.125W, 5%, 100ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JL7--100R vs NMCT0805JG100R |
RC0805JR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7--100R vs RC0805JR-13100RP |
9C08052A1000JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05JL7--100R vs 9C08052A1000JKPFT |
RM10R-100R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CR-05JL7--100R vs RM10R-100R-J |