Part Details for CR-05JLF--120R by Viking Tech Corp
Overview of CR-05JLF--120R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JLF--120R
CR-05JLF--120R CAD Models
CR-05JLF--120R Part Data Attributes
|
CR-05JLF--120R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JLF--120R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JLF--120R
This table gives cross-reference parts and alternative options found for CR-05JLF--120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JLF--120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05121JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05JLF--120R vs RTT05121JBA |
AR0805JR-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-05JLF--120R vs AR0805JR-07120R |
NMCR0805JJ120R | RES,SMT,THICK FILM,120 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR-05JLF--120R vs NMCR0805JJ120R |
232273071121 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-05JLF--120R vs 232273071121 |
9C08052A1200JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05JLF--120R vs 9C08052A1200JKPFT |
CR0805J80121G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR-05JLF--120R vs CR0805J80121G |
NMCR0805JT120R | RES,SMT,THICK FILM,120 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR-05JLF--120R vs NMCR0805JT120R |
RMC08051205% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CR-05JLF--120R vs RMC08051205% |
RC0805JR-07120RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JLF--120R vs RC0805JR-07120RP |
CR-05JL7--120R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | CR-05JLF--120R vs CR-05JL7--120R- |